CC-WMX-L87C-TE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Digi
In Stock: 0
Unit Price: 6 351,91180 Kč
Datasheet
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 2.4GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 2.4GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz Card Edge
Modems Routers & Gateways: What's the Difference?
How to Approach Embedded Design Challenges the Right Way

CC-WMX-L87C-TE

DigiKey Part Number
602-2262-ND
Manufacturer
Manufacturer Product Number
CC-WMX-L87C-TE
Description
RF TXRX MOD BT WIFI CARD EDGE
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 2.4GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz Card Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz
Data Rate
150Mbps
Power - Output
2dBm
Sensitivity
-
Serial Interfaces
-
Antenna Type
-
Utilized IC / Part
-
Memory Size
4GB Flash, 1GB DRAM
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes