

CC-WMX-K77C-TE | |
|---|---|
DigiKey Part Number | CC-WMX-K77C-TE-ND |
Manufacturer | |
Manufacturer Product Number | CC-WMX-K77C-TE |
Description | RF TXRX MOD BT WIFI CARD EDGE |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 2.4GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz | |
Data Rate | 150Mbps | |
Power - Output | 2dBm | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | 4GB Flash, 1GB DRAM | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |

