Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 2.4GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 2.4GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz Surface Mount
Modems Routers & Gateways: What's the Difference?
How to Approach Embedded Design Challenges the Right Way

CC-WMX-J97C-TN

DigiKey Part Number
602-2337-ND
Manufacturer
Manufacturer Product Number
CC-WMX-J97C-TN
Description
RF TXRX MOD BLUETOOTH WIFI SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 2.4GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz
Data Rate
150Mbps
Power - Output
2dBm
Sensitivity
-
Serial Interfaces
-
Antenna Type
-
Utilized IC / Part
-
Memory Size
4GB Flash, 1GB DRAM
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 707,60000 Kč6 707,60 Kč
Unit Price without VAT:6 707,60000 Kč
Unit Price with VAT:8 116,19600 Kč