
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M4, i.MX8 | |
Co-Processor | - | |
Speed | 1.6GHz | |
Flash Size | - | |
RAM Size | 1GB | |
Connector Type | USB | |
Size / Dimension | 1.770" L x 1.570" W (45.00mm x 40.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4 080,33980 Kč | 204 016,99 Kč |
| Unit Price without VAT: | 4 080,33980 Kč |
|---|---|
| Unit Price with VAT: | 4 937,21116 Kč |


