Tech Support 1 Year Digi Devices Security Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tech Support 1 Year Digi Devices Security Electronically Delivered
Digi ConnectCore Security Services
Embedded System Security, Lifecycle Management and Recurring Revenue

CC-SEC-ENT-ADD

DigiKey Part Number
602-CC-SEC-ENT-ADD-ND
Manufacturer
Manufacturer Product Number
CC-SEC-ENT-ADD
Description
SECURITY SRVCS ENTER. ADDITIONAL
Customer Reference
Detailed Description
Tech Support 1 Year Digi Devices Security Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Security
Manufacturer
Digi
Edition
Enterprise
Series
License Length
1 Year
Packaging
Electronic Delivery
Utilized IC / Part
Digi Devices
Part Status
Active
Media Delivery Type
Electronically Delivered
Type
Tech Support
Product Questions and Answers
Additional Resources
Available To Order
Digital Download
Non-Cancelable/Non-Returnable
All prices are in CZK
Electronic Delivery
QuantityUnit PriceExt Price
1274 863,82000 Kč274 863,82 Kč
Manufacturers Standard Package
Unit Price without VAT:274 863,82000 Kč
Unit Price with VAT:332 585,22220 Kč