CC-SB-WMX-J97C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Digi
In Stock: 46
Unit Price: 445,69000 Kč
Datasheet
Single Board Computer 1.2GHz 4 Core 1GB/0GB RAM ARM Cortex-A9, i.MX6Quad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.2GHz 4 Core 1GB/0GB RAM ARM Cortex-A9, i.MX6Quad
How to Approach Embedded Design Challenges the Right Way

CC-SB-WMX-J97C

DigiKey Part Number
602-2278-ND
Manufacturer
Manufacturer Product Number
CC-SB-WMX-J97C
Description
SBC 1.2GHZ 4 CORE 1GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.2GHz 4 Core 1GB/0GB RAM ARM Cortex-A9, i.MX6Quad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
ARM Cortex-A9, i.MX6Quad
Speed
1.2GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
2.830" x 3.940" (71.88mm x 100.07mm)
Form Factor
Pico-ITX
Expansion Site/Bus
CAN, I2C, SPI, Wi-Fi/Bluetooth, XBee RF, Cellular
RAM Capacity/Installed
1GB/0GB
Storage Interface
eMMC/SD/SATA
Video Outputs
HDMI, LCD, LVDS, MIPI-DSI
Ethernet
GbE
USB
USB 2.0 (4)
RS-232 (422, 485)
1
Digital I/O Lines
12
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types