
CC-MX-ET8D-ZN | |
|---|---|
DigiKey Part Number | 602-CC-MX-ET8D-ZN-ND |
Manufacturer | |
Manufacturer Product Number | CC-MX-ET8D-ZN |
Description | CONNECTCORE 8 MINI SOM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ConnectCore® 8M Mini Embedded Module ARM® Cortex®-A53, ARM® Cortex®-M4, i.MX8 1.6GHz 2GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M4, i.MX8 | |
Co-Processor | - | |
Speed | 1.6GHz | |
Flash Size | - | |
RAM Size | 2GB | |
Connector Type | USB | |
Size / Dimension | 1.770" L x 1.570" W (45.00mm x 40.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4 130,94920 Kč | 206 547,46 Kč |
| Unit Price without VAT: | 4 130,94920 Kč |
|---|---|
| Unit Price with VAT: | 4 998,44853 Kč |


