Tech Support 1 Year Digi Devices Remote Management Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tech Support 1 Year Digi Devices Remote Management Electronically Delivered
Embedded System Security, Lifecycle Management and Recurring Revenue

CC-CS-ESS-1-1YR

DigiKey Part Number
602-CC-CS-ESS-1-1YR-ND
Manufacturer
Manufacturer Product Number
CC-CS-ESS-1-1YR
Description
CLOUD SVC ESSENTIAL 1YR 1 DEVICE
Customer Reference
Detailed Description
Tech Support 1 Year Digi Devices Remote Management Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Remote Management
Manufacturer
Digi
Edition
Essential
Series
License Length
1 Year
Packaging
Electronic Delivery
Utilized IC / Part
Digi Devices
Part Status
Active
Media Delivery Type
Electronically Delivered
Type
Tech Support
Product Questions and Answers
Additional Resources
Available To Order
Digital Download
Non-Cancelable/Non-Returnable
All prices are in CZK
Electronic Delivery
QuantityUnit PriceExt Price
1659,76000 Kč659,76 Kč
Manufacturers Standard Package
Unit Price without VAT:659,76000 Kč
Unit Price with VAT:798,30960 Kč