



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | HSPA+, LTE | |
Frequency | 2.4GHz, 5GHz | |
Applications | AT&T Networks (USA), Verizon Networks (USA) | |
Interface | RJ-45, RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | - | |
Voltage - Supply | 18V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 557,04000 Kč | 20 557,04 Kč |
| Unit Price without VAT: | 20 557,04000 Kč |
|---|---|
| Unit Price with VAT: | 24 874,01840 Kč |

