LTE Router RJ-45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTE Router RJ-45
Digi International 6310-DX Dual Sim LTE Routers | Digi-Key Daily
Wired vs Wireless: Which is More Secure?

ASB-6310-DX04-OUS

DigiKey Part Number
602-2227-ND
Manufacturer
Manufacturer Product Number
ASB-6310-DX04-OUS
Description
ACCELERATED 6310-DX04 LTE ROUTER
Customer Reference
Detailed Description
4G LTE Router AT&T, Sprint, Verizon RJ-45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Function
Router
Modulation or Protocol
LTE
Frequency
-
Applications
General Purpose
Interface
RJ-45
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IoT Gateway
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 538,28000 Kč7 538,28 Kč
Manufacturers Standard Package
Unit Price without VAT:7 538,28000 Kč
Unit Price with VAT:9 121,31880 Kč