Modems Routers & Gateways: What's the Difference?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modems Routers & Gateways: What's the Difference?
Wired vs Wireless: Which is More Secure?

ASB-6300-CX02-OUS

DigiKey Part Number
ASB-6300-CX02-OUS-ND
Manufacturer
Manufacturer Product Number
ASB-6300-CX02-OUS
Description
ACCELERATED 6300-CX LTE ROUTER
Customer Reference
Detailed Description
4G/3G CDMA, EDGE, GPRS, GSM, HSDPA, HSPA+, LTE Router AT&T, EU Carriers, PTCRB, Verizon Ethernet
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Modulation or Protocol
CDMA, EDGE, GPRS, GSM, HSDPA, HSPA+, LTE
Manufacturer
Digi
Frequency
700MHz, 960MHz, 1.575GHz, 2.7GHz
Series
Applications
LTE
Packaging
Bulk
Interface
Ethernet
Part Status
Not For New Designs
Features
IoT Gateway
Function
Router
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
59 848,10400 Kč49 240,52 Kč
Unit Price without VAT:9 848,10400 Kč
Unit Price with VAT:11 916,20584 Kč