A24-QUF-P4S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 3 146
Unit Price: 131,03000 Kč
Datasheet
RF ANTENNA Wire Element U.FL (UMCC), I-PEX MHF1 Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Wire Element U.FL (UMCC), I-PEX MHF1 Connector Mount
Modems Routers & Gateways: What's the Difference?

A24-QUF-P4S

DigiKey Part Number
602-1464-ND
Manufacturer
Manufacturer Product Number
A24-QUF-P4S
Description
RF ANT 2.4GHZ WIRE ELEMENT U.FL
Customer Reference
Detailed Description
RF ANTENNA Wire Element U.FL (UMCC), I-PEX MHF1 Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
-
Antenna Type
Wire Element
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes