Modems Routers & Gateways: What's the Difference?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A24-HBMM-P6I

DigiKey Part Number
A24-HBMM-P6I-ND
Manufacturer
Manufacturer Product Number
A24-HBMM-P6I
Description
RF ANT 2.4GHZ WHIP TILT MMCX 6"
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt MMCX Male Connector Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
-
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
-
Return Loss
-
Gain
2.1dBi
Features
-
Termination
MMCX Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100618,60110 Kč61 860,11 Kč
Manufacturers Standard Package
Unit Price without VAT:618,60110 Kč
Unit Price with VAT:748,50733 Kč