RF ANTENNA Wire Element MMCX Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Wire Element MMCX Male Connector Mount
Modems Routers & Gateways: What's the Difference?

A09-QRAMM

DigiKey Part Number
A09-QRAMM-ND
Manufacturer
Manufacturer Product Number
A09-QRAMM
Description
RF ANT 900MHZ WRE ELEMNT MMCX 3"
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wire Element MMCX Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
900MHz
Frequency Range
-
Antenna Type
Wire Element
Number of Bands
1
VSWR
-
Return Loss
-
Gain
1.9dBi
Features
-
Termination
MMCX Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50309,98080 Kč15 499,04 Kč
Manufacturers Standard Package
Unit Price without VAT:309,98080 Kč
Unit Price with VAT:375,07677 Kč