A08-HABUF-P5I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 284
Unit Price: 208,09000 Kč
Datasheet
RF ANTENNA Whip, Straight U.FL (UMCC), I-PEX MHF1 Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Whip, Straight U.FL (UMCC), I-PEX MHF1 Connector Mount
Modems Routers & Gateways: What's the Difference?

A08-HABUF-P5I

DigiKey Part Number
602-1877-ND
Manufacturer
Manufacturer Product Number
A08-HABUF-P5I
Description
RF ANT 868MHZ WHIP STR U.FL FEML
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight U.FL (UMCC), I-PEX MHF1 Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
2.1dBi
Features
-
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes