76002052 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 1 093
Unit Price: 335,97000 Kč
Datasheet
Image for 76002052 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76002052

DigiKey Part Number
76002052-ND
Manufacturer
Manufacturer Product Number
76002052
Description
RF ANT 850MHZ/900MHZ WHIP TILT
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt Connector Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
Wide Band
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
-
Antenna Type
Whip, Tilt
Number of Bands
5
VSWR
-
Return Loss
-
Gain
2dBi
Features
-
Termination
Connector
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
2.756" (70.00mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes