RF ANTENNA Whip, Straight Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Whip, Straight Magnetic
Modems Routers & Gateways: What's the Difference?

76002051

DigiKey Part Number
602-1451-ND
Manufacturer
Manufacturer Product Number
76002051
Description
RF ANT 850/900MHZ WHIP STR MAGNT
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
Wide Band
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
5
VSWR
-
Return Loss
-
Gain
2.5dBi
Features
Cable - 5m
Termination
-
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
3.488" (88.60mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.