
Category | Power (Watts) 6 W |
Manufacturer Digi | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -10°C ~ 30°C |
Region Utilized North America | Output Connector Barrel Plug Locking, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 120VAC | Size / Dimension 2.48" L x 1.61" W x 2.01" H (63.0mm x 41.0mm x 51.0mm) |
Voltage - Output 12V | Approval Agency cULus |
Current - Output (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 902,91000 Kč | 902,91 Kč |
| Unit Price without VAT: | 902,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 092,52110 Kč |






