
76000654 | |
|---|---|
DigiKey Part Number | 602-1508-ND |
Manufacturer | |
Manufacturer Product Number | 76000654 |
Description | AC/DC DESKTOP ADAPTER 12V 18W |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.5A |
Manufacturer Digi | Power (Watts) 18 W |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. |
Region Utilized International | Cord Length 72" (1.83m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 3.17" L x 1.97" W x 1.18" H (80.5mm x 50.0mm x 30.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CE, CSA, TUV, UL |
Voltage - Output 12V | Weight 0.366 lb (166.01 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 406,87000 Kč | 1 406,87 Kč |
| Unit Price without VAT: | 1 406,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 702,31270 Kč |






