76000200 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Digi
In Stock: 200
Unit Price: 797,92000 Kč
Datasheet
Cable Assembly D-Sub 09 pos Female to RJ45, 10p10c 2.00' (609.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76000200

DigiKey Part Number
602-1703-ND
Manufacturer
Manufacturer Product Number
76000200
Description
CBL ASSY D-SUB 9P F TO RJ45 2'
Customer Reference
Detailed Description
Cable Assembly D-Sub 09 pos Female to RJ45, 10p10c 2.00' (609.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Box
Part Status
Obsolete
Connector Type
D-Sub 09 pos Female to RJ45, 10p10c
Length
2.00' (609.6mm)
Cable Type
Round
Color
Blue
Shielding
Unshielded
Usage
Serial Modem
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL ASSY D-SUB 9P F TO RJ45 4'
In-Stock: 200
Unit Price: 797,92000 Kč