5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301-9000-23

DigiKey Part Number
602-1623-ND
Manufacturer
Manufacturer Product Number
301-9000-23
Description
AC/DC WALL MOUNT ADAPTER 5V 15W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
5V
Current - Output (Max)
3A
Power (Watts)
15 W
No Load Power Consumption
-
Polarization
-
Applications
-
Efficiency
-
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D.
Cord Length
72" (1.83m)
Input Connector
NEMA 1-15P
Size / Dimension
2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm)
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 616,85000 Kč1 616,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 616,85000 Kč
Unit Price with VAT:1 956,38850 Kč