


Category | Part Status Active |
Manufacturer Digi | Voltage - Input 6V ~ 28V |
Series | Mounting Type Rack Mount |
Packaging Box | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 084,23000 Kč | 8 084,23 Kč |
| Unit Price without VAT: | 8 084,23000 Kč |
|---|---|
| Unit Price with VAT: | 9 781,91830 Kč |


