WiFi 802.11b/g Transceiver Module 2.4GHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WiFi 802.11b/g Transceiver Module 2.4GHz Through Hole
Modems Routers & Gateways: What's the Difference?

20-101-1322

DigiKey Part Number
602-1374-ND
Manufacturer
Manufacturer Product Number
20-101-1322
Description
RF TXRX MOD WIFI THROUGH HOLE
Customer Reference
Detailed Description
WiFi 802.11b/g Transceiver Module 2.4GHz Through Hole
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
19dBm
Sensitivity
-
Serial Interfaces
SPI
Antenna Type
-
Utilized IC / Part
-
Memory Size
1MB Flash, 1MB SRAM
Voltage - Supply
3.3V
Current - Receiving
85mA ~ 625mA
Current - Transmitting
85mA ~ 625mA
Mounting Type
Through Hole
Operating Temperature
-30°C ~ 55°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.