20-101-1305
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-1305

DigiKey Part Number
316-1184-ND
Manufacturer
Manufacturer Product Number
20-101-1305
Description
IC MOD RABBIT 3000 22.1MHZ 512KB
Customer Reference
Detailed Description
RabbitCore RCM3700 Embedded Module Rabbit 3000 22.1MHz 512KB 512KB (Internal), 1MB (External)
Datasheet
 Datasheet
EDA/CAD Models
20-101-1305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Module/Board Type
MPU Core
Core Processor
Rabbit 3000
Co-Processor
-
Speed
22.1MHz
Flash Size
512KB (Internal), 1MB (External)
RAM Size
512KB
Connector Type
IDC Header 2x20
Size / Dimension
1.200" L x 2.950" W (30.00mm x 75.00mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 921,43000 Kč1 921,43 Kč
Unit Price without VAT:1 921,43000 Kč
Unit Price with VAT:2 324,93030 Kč