
20-101-1138 | |
|---|---|
DigiKey Part Number | 316-1141-ND |
Manufacturer | |
Manufacturer Product Number | 20-101-1138 |
Description | IC MOD RABBIT4000 58.98MHZ 1.5MB |
Customer Reference | |
Detailed Description | RabbitCore RCM4300 Embedded Module Rabbit 4000 58.98MHz 1.5MB 2MB (Internal), microSD Slot (External) |
Datasheet | Datasheet |
EDA/CAD Models | 20-101-1138 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | Rabbit 4000 | |
Co-Processor | - | |
Speed | 58.98MHz | |
Flash Size | 2MB (Internal), microSD Slot (External) | |
RAM Size | 1.5MB | |
Connector Type | IDC Header 2x25, 2x5, 1xmicroSD Card | |
Size / Dimension | 1.840" L x 2.850" W (47.00mm x 72.00mm) | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 834,47000 Kč | 3 834,47 Kč |
| Unit Price without VAT: | 3 834,47000 Kč |
|---|---|
| Unit Price with VAT: | 4 639,70870 Kč |


