
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Rabbit 3000 | |
Speed | 44.2MHz | |
Number of Cores | 1 | |
Power (Watts) | 3.4W | |
Cooling Type | - | |
Size / Dimension | 4.850" x 4.960" (123.19mm x 125.98mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 512KB/512KB | |
Storage Interface | - | |
Video Outputs | - | |
Ethernet | 10/100 Mbps (1) | |
USB | - | |
RS-232 (422, 485) | 5 | |
Digital I/O Lines | 36 | |
Analog Input:Output | 8:4 | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 774,99000 Kč | 9 774,99 Kč |
| Unit Price without VAT: | 9 774,99000 Kč |
|---|---|
| Unit Price with VAT: | 11 827,73790 Kč |

