
20-101-0517 | |
---|---|
DigiKey Part Number | 316-1095-ND |
Manufacturer | |
Manufacturer Product Number | 20-101-0517 |
Description | IC MOD RABBIT 3000 29.4MHZ 512KB |
Customer Reference | |
Detailed Description | RabbitCore RCM3100 Embedded Module Rabbit 3000 29.4MHz 512KB 512KB |
Datasheet | Datasheet |
EDA/CAD Models | 20-101-0517 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | Rabbit 3000 | |
Co-Processor | - | |
Speed | 29.4MHz | |
Flash Size | 512KB | |
RAM Size | 512KB | |
Connector Type | 2 IDC Headers 2x17 | |
Size / Dimension | 1.850" L x 1.650" W (47.00mm x 42.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 108,00000 Kč | 2 108,00 Kč |
Unit Price without VAT: | 2 108,00000 Kč |
---|---|
Unit Price with VAT: | 2 550,68000 Kč |