RCM6700 Standard MiniCore® Rabbit 5000 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101-1327

DigiKey Part Number
316-1191-ND
Manufacturer
Manufacturer Product Number
101-1327
Description
STANDARD RCM6700 EVAL BRD
Customer Reference
Detailed Description
RCM6700 Standard MiniCore® Rabbit 5000 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MPU
Core Processor
Rabbit 5000
Platform
Utilized IC / Part
RCM6700
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.