PCIe A/D and D/A 4.173" x 3.622" (106.00mm x 92.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STV-BB03

DigiKey Part Number
2572-STV-BB03-ND
Manufacturer
Manufacturer Product Number
STV-BB03
Description
STEVIE CARR JETSON AGX XAVIER LC
Customer Reference
Detailed Description
PCIe A/D and D/A 4.173" x 3.622" (106.00mm x 92.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
PCIe
Manufacturer
Diamond Systems
Video Outputs
HDMI
Series
Ethernet
GbE (1)
Packaging
Retail Package
USB
USB 2.0 (2), USB 3.1 (2)
Part Status
Active
RS-232 (422, 485)
2
Function
A/D and D/A
Watchdog Timer
No
Size / Dimension
4.173" x 3.622" (106.00mm x 92.00mm)
Operating Temperature
-40°C ~ 85°C
Form Factor
M.2 2230
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Diamond Systems
A separate 5 879,44 Kč flat rate shipping fee will apply
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
112 388,82000 Kč12 388,82 Kč
511 968,86000 Kč59 844,30 Kč
Unit Price without VAT:12 388,82000 Kč
Unit Price with VAT:14 990,47220 Kč