PCIe RS-232/422/485 4.331" x 3.346" (110.00mm x 85.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLDSC-BB02

DigiKey Part Number
2572-FLDSC-BB02-ND
Manufacturer
Manufacturer Product Number
FLDSC-BB02
Description
FLOYDSC CARRIER JETSON NX/TX2NX
Customer Reference
Detailed Description
PCIe RS-232/422/485 4.331" x 3.346" (110.00mm x 85.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 2230
Manufacturer
Diamond Systems
Expansion Site/Bus
PCIe
Series
Video Outputs
DisplayPort, HDMI
Packaging
Retail Package
Ethernet
GbE (2)
Part Status
Active
USB
USB 2.0 (2), USB 3.0 (1)
Function
RS-232/422/485
RS-232 (422, 485)
2
Power (Watts)
30 W
Watchdog Timer
No
Cooling Type
Fansink, Heat Sink
Operating Temperature
-25°C ~ 80°C
Size / Dimension
4.331" x 3.346" (110.00mm x 85.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Diamond Systems
A separate 5 879,44 Kč flat rate shipping fee will apply
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
17 769,26000 Kč7 769,26 Kč
57 454,29000 Kč37 271,45 Kč
Unit Price without VAT:7 769,26000 Kč
Unit Price with VAT:9 400,80460 Kč