
FLDSC-ASY-02-XNX | |
|---|---|
DigiKey Part Number | 2572-FLDSC-ASY-02-XNX-ND |
Manufacturer | |
Manufacturer Product Number | FLDSC-ASY-02-XNX |
Description | ASSY FLOYDSC 02 NX FANSINK OS |
Customer Reference | |
Detailed Description | Single Board Computer 6 Core -/- RAM NVIDIA® Jetson™ Xavier NX |
Datasheet | Datasheet |
Category | Expansion Site/Bus CAN, GPIO, PCIe, M.2 |
Manufacturer Diamond Systems | RAM Capacity/Installed -/- |
Series | Storage Interface M.2 |
Packaging Retail Package | Video Outputs HDMI, Mini Display Port |
Part Status Active | Ethernet GbE (2) |
Core Processor NVIDIA® Jetson™ Xavier NX | USB USB 2.0 (2), USB 3.1 (1) |
Number of Cores 6 | RS-232 (422, 485) 2 |
Cooling Type Fansink | Watchdog Timer No |
Size / Dimension 4.331" x 3.346" (110.00mm x 84.98mm) | Contents Power Supply |
Form Factor Nano and NX Solutions | Operating Temperature -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 762,07000 Kč | 30 762,07 Kč |
| 5 | 29 292,21000 Kč | 146 461,05 Kč |
| Unit Price without VAT: | 30 762,07000 Kč |
|---|---|
| Unit Price with VAT: | 37 222,10470 Kč |

