EPSM-10GX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPSM-10GX

DigiKey Part Number
2572-EPSM-10GX-ND
Manufacturer
Manufacturer Product Number
EPSM-10GX
Description
24+2 PORT 1/10-GIGABIT ETHERNET
Customer Reference
Detailed Description
Ethernet 3.307" x 2.165" (84.00mm x 55.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diamond Systems
Series
-
Packaging
Box
Part Status
Active
Function
Ethernet
Power (Watts)
20 W
Cooling Type
-
Size / Dimension
3.307" x 2.165" (84.00mm x 55.00mm)
Form Factor
COM Express Mini, Type 10
Expansion Site/Bus
-
Video Outputs
-
Ethernet
10/100/1000Mbps (24)
USB
-
RS-232 (422, 485)
1
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Operating Temperature
-40°C ~ 85°C
Video Core
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Diamond Systems
A separate 5 894,00 Kč flat rate shipping fee will apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
121 513,40000 Kč21 513,40 Kč
520 223,43200 Kč101 117,16 Kč
Unit Price without VAT:21 513,40000 Kč
Unit Price with VAT:26 031,21400 Kč