
DS-MPE-GE210 | |
|---|---|
DigiKey Part Number | 2572-DS-MPE-GE210-ND |
Manufacturer | |
Manufacturer Product Number | DS-MPE-GE210 |
Description | MiniCard 36 Digital I/O w/cable |
Customer Reference | |
Detailed Description | PCIe Ethernet / PCIe 2.000" x 1.179" (50.80mm x 29.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diamond Systems | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Ethernet / PCIe | |
Power (Watts) | 460 mW | |
Cooling Type | - | |
Size / Dimension | 2.000" x 1.179" (50.80mm x 29.97mm) | |
Form Factor | Mini PCIe module (full size) | |
Expansion Site/Bus | PCIe | |
Video Outputs | - | |
Ethernet | 10/100/1000Mbps | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -40°C ~ 85°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 890,72000 Kč | 3 890,72 Kč |
| 5 | 3 661,85600 Kč | 18 309,28 Kč |
| Unit Price without VAT: | 3 890,72000 Kč |
|---|---|
| Unit Price with VAT: | 4 707,77120 Kč |

