PCIe Digital I/O and PCIe 2.000" x 1.179" (50.80mm x 29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS-MPE-DAQ0804

DigiKey Part Number
2572-DS-MPE-DAQ0804-ND
Manufacturer
Manufacturer Product Number
DS-MPE-DAQ0804
Description
MiniCard Analog IO 8 Ain 4 Aout
Customer Reference
Detailed Description
PCIe Digital I/O and PCIe 2.000" x 1.179" (50.80mm x 29.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diamond Systems
Series
Packaging
Retail Package
Part Status
Active
Function
Digital I/O and PCIe
Power (Watts)
462 mW
Cooling Type
-
Size / Dimension
2.000" x 1.179" (50.80mm x 29.97mm)
Form Factor
Mini PCIe module (full size)
Expansion Site/Bus
PCIe
Video Outputs
-
Ethernet
-
USB
-
Digital I/O Lines
14
Analog Input:Output
4:0
Watchdog Timer
No
Operating Temperature
-40°C ~ 85°C
Video Core
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Diamond Systems
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.