
DA14691-00000HQ2 | |
|---|---|
DigiKey Part Number | DA14691-00000HQ2TR-ND - Tape & Reel (TR) DA14691-00000HQ2CT-ND - Cut Tape (CT) DA14691-00000HQ2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA14691-00000HQ2 |
Description | IC RF TXRX+MCU BLE 86VFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 86-VFBGA |
Datasheet | Datasheet |
EDA/CAD Models | DA14691-00000HQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 6dBm | |
Sensitivity | -97dBm | |
Memory Size | - | |
Serial Interfaces | GPIO, I2C, I2S, SPI, UART | |
GPIO | 20 | |
Voltage - Supply | 2.4V ~ 4.75V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 86-VFBGA | |
Supplier Device Package | 86-VFBGA (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,63000 Kč | 181,63 Kč |
| 10 | 150,53500 Kč | 1 505,35 Kč |
| 25 | 140,10720 Kč | 3 502,68 Kč |
| 100 | 127,16810 Kč | 12 716,81 Kč |
| 250 | 125,87376 Kč | 31 468,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 107,54520 Kč | 430 180,80 Kč |
| Unit Price without VAT: | 181,63000 Kč |
|---|---|
| Unit Price with VAT: | 219,77230 Kč |

