
OPT0005002F | |
|---|---|
DigiKey Part Number | 350-OPT0005002F-ND |
Manufacturer | |
Manufacturer Product Number | OPT0005002F |
Description | TIR OPTIC 5 DEG. 35MM DIA X 20.1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder 5° Spot Adhesive Tape |
Datasheet | Datasheet |
EDA/CAD Models | OPT0005002F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | - | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 35mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Spot | |
Viewing Angle | 5° | |
For Use With/Related Manufacturer | Cree | |
Material | Acrylic | |
Mounting Type | Adhesive Tape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 Kč | 145,52 Kč |
| 49 | 94,07102 Kč | 4 609,48 Kč |
| 147 | 86,22034 Kč | 12 674,39 Kč |
| 539 | 79,24232 Kč | 42 711,61 Kč |
| 1 029 | 76,50353 Kč | 78 722,13 Kč |
| 2 009 | 74,08719 Kč | 148 841,16 Kč |
| Unit Price without VAT: | 145,52000 Kč |
|---|---|
| Unit Price with VAT: | 176,07920 Kč |


