Lens with Integrated Mount Clear 6° Spot Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPK21003

DigiKey Part Number
350-2019-ND
Manufacturer
Manufacturer Product Number
OPK21003
Description
LENS CLEAR 6DEG SPOT ADHESIVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Lens with Integrated Mount Clear 6° Spot Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lens Size
26mm Dia
Manufacturer
Dialight
Lens Transparency
Clear
Series
Optical Pattern
Spot
Packaging
Tray
Viewing Angle
Part Status
Active
For Use With/Related Manufacturer
Lumileds
Type
Lens with Integrated Mount
Material
Acrylic
Color
Clear
Mounting Type
Adhesive
Number of LEDs
1
Base Product Number
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 751
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1133,76000 Kč133,76 Kč
10100,47500 Kč1 004,75 Kč
10080,93890 Kč8 093,89 Kč
64071,37155 Kč45 677,79 Kč
1 28068,76173 Kč88 015,01 Kč
2 56066,55513 Kč170 381,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:133,76000 Kč
Unit Price with VAT:161,84960 Kč