
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens, Sub Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 26mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 30° | |
For Use With/Related Manufacturer | Osram | |
Material | Acrylic | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,10000 Kč | 30,10 Kč |
| 10 | 21,32400 Kč | 213,24 Kč |
| 100 | 15,98960 Kč | 1 598,96 Kč |
| 500 | 13,62988 Kč | 6 814,94 Kč |
| 1 000 | 12,85839 Kč | 12 858,39 Kč |
| 2 000 | 12,20437 Kč | 24 408,74 Kč |
| 5 000 | 11,49077 Kč | 57 453,85 Kč |
| 10 000 | 11,04645 Kč | 110 464,50 Kč |
| Unit Price without VAT: | 30,10000 Kč |
|---|---|
| Unit Price with VAT: | 36,42100 Kč |

