Lens, Sub Lens Clear 10° Diffuser Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPAA1DF

DigiKey Part Number
350-3441-ND
Manufacturer
Manufacturer Product Number
OPAA1DF
Description
LENS CLR 10DEG DIFFUSER SNAP-IN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Lens, Sub Lens Clear 10° Diffuser Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
Lens, Sub Lens
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
26mm Dia
Lens Transparency
Diffused
Optical Pattern
Diffuser
Viewing Angle
10°
For Use With/Related Manufacturer
Osram
Material
Acrylic
Mounting Type
Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1018,47800 Kč184,78 Kč
10013,77260 Kč1 377,26 Kč
50011,68538 Kč5 842,69 Kč
1 00011,00232 Kč11 002,32 Kč
2 00010,42309 Kč20 846,18 Kč
6 0009,68078 Kč58 084,68 Kč
10 0009,39707 Kč93 970,70 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč