OP-025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP025

DigiKey Part Number
350-2015-ND
Manufacturer
Manufacturer Product Number
OP025
Description
LENS CLEAR 50DEG WIDE SNAP-IN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Lens Only, Holder Required Clear 50° Wide Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tray
Part Status
Active
Type
Lens Only, Holder Required
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
20mm Dia
Lens Transparency
Clear
Optical Pattern
Wide
Viewing Angle
50°
For Use With/Related Manufacturer
Lumileds
Material
Acrylic
Mounting Type
Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Factory Stock: 5 472
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
149,78000 Kč49,78 Kč
1035,93200 Kč359,32 Kč
10027,61430 Kč2 761,43 Kč
50023,95284 Kč11 976,42 Kč
1 82421,87333 Kč39 896,95 Kč
3 64820,99873 Kč76 603,37 Kč
5 47220,55101 Kč112 455,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,78000 Kč
Unit Price with VAT:60,23380 Kč