
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 20mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Spot | |
Viewing Angle | 10° | |
For Use With/Related Manufacturer | Lumileds | |
Material | Acrylic | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,78000 Kč | 49,78 Kč |
| 10 | 35,93200 Kč | 359,32 Kč |
| 100 | 27,61430 Kč | 2 761,43 Kč |
| 500 | 23,95284 Kč | 11 976,42 Kč |
| 1 824 | 21,87333 Kč | 39 896,95 Kč |
| 3 648 | 20,99873 Kč | 76 603,37 Kč |
| 5 472 | 20,55101 Kč | 112 455,13 Kč |
| Unit Price without VAT: | 49,78000 Kč |
|---|---|
| Unit Price with VAT: | 60,23380 Kč |


