CDUL335DMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Thomas Research Products
In Stock: 496
Unit Price: 662,86000 Kč
Datasheet
350mA 4.8 ~ 48V Constant Current LED Driver AC DC Converter Topology 3 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDUL335DMX

DigiKey Part Number
350-1922-ND
Manufacturer
Manufacturer Product Number
CDUL335DMX
Description
LED DRIVER CC AC/DC 4.8-48V
Customer Reference
Detailed Description
350mA 4.8 ~ 48V Constant Current LED Driver AC DC Converter Topology 3 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
3
Voltage - Input (Min)
110VAC
Voltage - Input (Max)
240VAC
Voltage - Output
4.8 ~ 48V
Current - Output (Max)
350mA
Power (Watts)
54 W
Dimming
PWM
Features
Remote On/Off, SCP
Ratings
-
Operating Temperature
-10°C ~ 40°C
Efficiency
-
Termination Style
Wire Leads
Size / Dimension
12.20" L x 2.17" W x 1.77" H (310.0mm x 55.0mm x 45.0mm)
Approval Agency
-
Mounting Type
Chassis Mount
Weight
2.3 lbs (1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes