80010300332504 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Electroswitch
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Panel Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80010300332504

DigiKey Part Number
350-2457-ND
Manufacturer
Manufacturer Product Number
80010300332504
Description
INDICATOR PRESS TO TEST
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Panel Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 673,26000 Kč1 673,26 Kč
101 407,80300 Kč14 078,03 Kč
1001 255,25570 Kč125 525,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 673,26000 Kč
Unit Price with VAT:2 024,64460 Kč