



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.37" (9.40mm) | |
Lens Size | 6.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 215mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP66, NEMA 4X | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 274,12000 Kč | 274,12 Kč |
25 | 196,36840 Kč | 4 909,21 Kč |
100 | 177,29450 Kč | 17 729,45 Kč |
500 | 161,81744 Kč | 80 908,72 Kč |
1 000 | 156,79866 Kč | 156 798,66 Kč |
Unit Price without VAT: | 274,12000 Kč |
---|---|
Unit Price with VAT: | 331,68520 Kč |