



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.37" (9.40mm) | |
Lens Size | 6.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 485mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP66, NEMA 4X | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 203,09000 Kč | 203,09 Kč |
25 | 142,73560 Kč | 3 568,39 Kč |
100 | 127,86500 Kč | 12 786,50 Kč |
500 | 115,78188 Kč | 57 890,94 Kč |
1 000 | 111,86064 Kč | 111 860,64 Kč |
Unit Price without VAT: | 203,09000 Kč |
---|---|
Unit Price with VAT: | 245,73890 Kč |