
6582506103F | |
|---|---|
DigiKey Part Number | 350-6582506103F-ND |
Manufacturer | |
Manufacturer Product Number | 6582506103F |
Description | LED PNL IND RED DIFF 25.40MM LDS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 8V ~ 60V Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Ratings DC |
Manufacturer Dialight | Voltage 8V ~ 60V |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 1.00" (25.4mm) |
Part Status Active | Lens Size 25.40mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Millicandela Rating 5000mcd |
Lens Color Red | Termination Style Wire Leads - 6.000" (152.40mm) |
Lens Transparency Diffused | Ingress Protection IP67, NEMA 4X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 397,61244 Kč | 17 892,56 Kč |
| Unit Price without VAT: | 397,61244 Kč |
|---|---|
| Unit Price with VAT: | 481,11105 Kč |

