
6582495303F | |
|---|---|
DigiKey Part Number | 350-6582495303F-ND |
Manufacturer | |
Manufacturer Product Number | 6582495303F |
Description | LED PNL IND RYG DIFF 24.90MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, Yellow Diffused 12V ~ 30V 20mA Wire Leads - 6" (152.40mm) |
Category | Voltage 12V ~ 30V |
Manufacturer Dialight | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 1.00" (25.4mm) |
Part Status Active | Lens Size 24.90mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green, Red, Yellow | Millicandela Rating 2100mcd Green, 1000mcd Red, 1000mcd Yellow |
Lens Color White | Termination Style Wire Leads - 6" (152.40mm) |
Lens Transparency Diffused | Ingress Protection IP67, NEMA 4X |
Ratings DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 581,64600 Kč | 17 449,38 Kč |
| Unit Price without VAT: | 581,64600 Kč |
|---|---|
| Unit Price with VAT: | 703,79166 Kč |

