LED Panel Indicator Blue, Green Diffused 12V ~ 30V 20mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6582465303F

DigiKey Part Number
350-6582465303F-ND
Manufacturer
Manufacturer Product Number
6582465303F
Description
LED PNL IND BLU/GRN DIF 24.90MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue, Green Diffused 12V ~ 30V 20mA Wire Leads - 6" (152.40mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
12V ~ 30V
Manufacturer
Dialight
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
1.00" (25.4mm)
Part Status
Active
Lens Size
24.90mm Dia
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Blue, Green
Millicandela Rating
2100md Green, 400mcd Blue
Lens Color
White
Termination Style
Wire Leads - 6" (152.40mm)
Lens Transparency
Diffused
Ingress Protection
IP67, NEMA 4X
Ratings
DC
Base Product Number
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
30563,11233 Kč16 893,37 Kč
Unit Price without VAT:563,11233 Kč
Unit Price with VAT:681,36592 Kč