658-2495-303F is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 5
Unit Price: 749,13000 Kč
Datasheet
LED Panel Indicator Green, Yellow Diffused 12V ~ 30V 20mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green, Yellow Diffused 12V ~ 30V 20mA Wire Leads - 6" (152.40mm)
Dialight 658 Series Bi- and Tri-Color Panel Mount Indicators

658-2495-303F

DigiKey Part Number
350-658-2495-303F-ND
Manufacturer
Manufacturer Product Number
658-2495-303F
Description
LED PNL IND GRN/YLW DIF 24.90MM
Customer Reference
Detailed Description
LED Panel Indicator Green, Yellow Diffused 12V ~ 30V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
658-2495-303F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
12V ~ 30V
Manufacturer
Dialight
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
1.26" (32.00mm)
Part Status
Obsolete
Lens Size
24.90mm Dia
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Green, Yellow
Millicandela Rating
2100mcd Green, 1000mcd Yellow
Lens Color
White
Termination Style
Wire Leads - 6" (152.40mm)
Lens Transparency
Diffused
Ingress Protection
IP67, NEMA 4X
Ratings
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
658-2435-303FDialight5350-658-2435-303F-ND749,13000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes