


658-2425-303F | |
|---|---|
DigiKey Part Number | 350-658-2425-303F-ND |
Manufacturer | |
Manufacturer Product Number | 658-2425-303F |
Description | LED PNL IND BLU/RED DIF 24.90MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue, Red Diffused 12V ~ 30V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 658-2425-303F Models |
Category | Voltage 12V ~ 30V |
Manufacturer Dialight | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 1.26" (32.00mm) |
Part Status Active | Lens Size 24.90mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Blue, Red | Millicandela Rating 400mcd Blue, 1000mcd Red |
Lens Color White | Termination Style Wire Leads - 6" (152.40mm) |
Lens Transparency Diffused | Ingress Protection IP67, NEMA 4X |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 749,13000 Kč | 749,13 Kč |
| 10 | 609,35600 Kč | 6 093,56 Kč |
| 100 | 528,62640 Kč | 52 862,64 Kč |
| Unit Price without VAT: | 749,13000 Kč |
|---|---|
| Unit Price with VAT: | 906,44730 Kč |

